Joy-it 4WD drive kit easy to assemble. Compatible with Arduino

Order Code:

00-0810

Brand: Joy-It MPN: Robot03 EAN-13: 4250236815527
Qty Unit Price (Ex VAT)
1+ £13.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

With the Arduino Car Kit start for a reasonable price in the world of robotics and you can let your creativity run riot. The set is very easy to install and ready to use in no time at all. The included gear motors (with double-sided shaft) can in a voltage range from 3 to 9 volt. The speed varies between 90 and 300 revolutions per minute. The Torque (gf/cm) between 800 and 1200. The Car Kit is compatible to all Arduino variants.
Type Robotic Kit
Depth 26cm
Dim (W x H x D) 16 x 6 x 26 cm
Height 6cm
Suitable For Arduino
Width 16cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot