Christmas Opening Hours and Delivery Dates here

Joy-it DPM8605 Power Supply unit 0-60V 0.5A 300W

Order Code:

00-0643

Brand: Joy-It MPN: DPM8605 EAN-13: 4250236819501
Qty Unit Price (Ex VAT)
1+ £38.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back orderBack-order availability date - 14/01/2026

The DPM 8600 series of power supplies are programmable power supplies, which are a high output, very compact and optimally designed. Furthermore, it is equipped with a TTL/CMOS communication interface, which provides it with a serial communication protocol. It can also be used with Modbus-RTU communication protocol and supports the further development of own protocols. It even offers a multi-purpose solution for design and testing requirements.The DPM8600er can also be used with a wireless remote control. This remote control has a 2.4” LCD screen. It has many display values, a simple operation, a built-in lithium battery, which can be recharged and a range of up to 10 meters. The special feature is that several power supplies can be controlled at the same time. This power supply can be used in various applications. It can be used, for example, as an ammeter, a smart meter, an LED driver, voltage regulator for solar systems or in an industrial control.
Type PSU
Output Voltage 60V
Number of Outputs 1
Power Rating 300W
Length 112mm
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 112 x 131 x 55 mm
Height 55mm
Interfaces TTL/CMOS
Max. output current 5A
Max. temperature 45°C
Min. temperature -10°C
Misc Attribute 1 Programmable laboratory power supply
Output 2-wire
Output current (min.) 0A
Output voltage (min.) 0V
Residual ripple <50 mVpp
Technology SMPSU
Width 131mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot