Christmas Opening Hours and Delivery Dates here

Joy-it JT-DPS5005 Programmable Bench PSU 0-50V 0-5A 250W OLED Remote Control

Order Code:

00-0660

Brand: Joy-It MPN: JT-DPS5005 EAN-13: 4250236817354
Qty Unit Price (Ex VAT)
1+ £35.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
266 available to back orderBack-order availability date - 10/01/2026

This programmable control voltage module with constant voltage and constant current combines analogue integration and digital control functions in one device. The device has an internal memory and a colored 3.6 cm (1.2") OLED display to give you all relevant data. All the needed settings are done via 3 buttons and a rotary knob. The high precision and the compact construction allow far-reaching areas of use. High-quality components and the possibility of optional communication interfaces integrate characterise this laboratory power supply. Optionally, a USB or Bluetooth wireless module and a suitable case available.
Type Bench
Output Voltage 50V
Number of Outputs 1
Power Rating 250W
Length 45mm
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 45 x 80 x 42 mm
Height 42mm
Interfaces Screw terminal
Max. output current 5A
Misc Attribute 1 Programmable Step-down regulator
Misc Attribute 2 DC DC Converters
Output current (min.) 0A
Output voltage (min.) 0V
Technology SMPSU
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot