Christmas Opening Hours and Delivery Dates here

Joy-it JT-DPS5015 Bench PSU 0-50V 0-15A 750W, USB/BT control

Order Code:

00-0663

Brand: Joy-It MPN: JT-DPS5015-Set EAN-13: 4250236821115
Qty Unit Price (Ex VAT)
1+ £95.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 13/01/2026

This programmable control voltage module with constant voltage and constant current combines analogueue integration and digital control functions in one device. The device has an internal memory and a colored 3.6 cm (1.44") OLED display to show you all the relevant data. All required settings are set via 3 buttons and a rotary knob. The high precision and the compact design enable far-reaching areas of application.High-quality components and the possibility of integrating communication interfaces are the distinguishing features of this laboratory power supply.This set contains the USB and BT-radio communication interfaces. Also a robust housing.
Type Bench
Output Voltage 50V
Number of Outputs 1
Power Rating 750W
Length 67mm
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 67 x 91 x 40 mm
Height 40mm
Max. output current 15A
Output Screw terminal
Output current (min.) 0A
Output voltage (min.) 0V
Residual ripple 100 mVpp at maximum utilization
Technology SMPSU
Width 91mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot