Christmas Opening Hours and Delivery Dates here

Joy-it JT-PS1440-NT Bench PSU 68V 22A 1500W with active cooling

Order Code:

00-0677

Brand: Joy-It MPN: JT-PS1440-NT EAN-13: 4250236826240
Qty Unit Price (Ex VAT)
1+ £104.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 13/01/2026

Our JT-PS1440-NT sets new standards in performance and reliability. With an impressive output power of 1500 W and the ability to deliver up to 22 A, it is Ideal for the most demanding industrial applications and systems. In order to ensure a constant performance even under intensive conditions, this power supply is equipped with active cooling. This not only guarantees efficient temperature control but also a long life of the product, even during continuous operation.
Type PSU
Output Voltage 68V
Power Rating 1500W
Calibrated to Manufacturer's standards (no certificate)
Max. output current 22A
Output Screw terminal
Technology SMPSU

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot