Christmas Opening Hours and Delivery Dates here

Joy-it JT-RD6012 Bench PSU adjustable 0-60V 0-12A with remote control

Order Code:

00-0689

Brand: Joy-It MPN: JT-RD6012 EAN-13: 4250236821016
Qty Unit Price (Ex VAT)
1+ £94.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 10/01/2026

The RD6012 laboratory power supply can provide up to 60 V and 12 A when used in conjunction with a high-performance DC source.The power supply has a programmable keypad that is very easy to operate and provides access to 9 memory slots.Via the integrated USB-interface the RD6012 can be controlled comfortably via software from a PC. A charging function for rechargeable batteries is also integrated.The RD6012 has various protection and limitation functions:- Constant voltage operation- Constant current operation- Overvoltage protection- Overcurrent protection- Removable fuses on the board (back of the power supply)Optional accessories include a chassis, power supply, and Wi-Fi module.Available accessories:- JT-RD6012-Case01: A large housing that offers space for a (industrial) power supply.- JT-RD6012-NT: POWER SUPPLY: 60 V, 12 A, 720 WATTS, 115 - 230 V.- JT-RD6006-Con: The WiFi module enables access via smartphone app.
Type Bench PSU
Output Voltage 60V
Length 65mm
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 65 x 167 x 81 mm
Height 81mm
Max. output current 12A
Max. temperature 40°C
Min. temperature -10°C
Misc Attribute 1 Electronically controlled switched power supply
Misc Attribute 2 RD6012
Output current (min.) 0A
Output voltage (min.) 0V
Residual ripple 100 mVpp
Technology SMPSU
Width 167mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot