Joy-it LCD display case housing for Raspberry Pi models 4B

Order Code:

00-0781

Brand: Joy-It MPN: rb-lcd-7P4-Case EAN-13: 4250236820354
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayFurther 14 despatched in 4 working days

With this high-quality acrylic case, we offer a housing solution for the original 7" Raspberry Touchdisplay together with your Raspberry Pi 4B. In this way you can create your own tablet PC in no time at all. Both devices can be found in this housing and you can use all the connections of your Raspberry Pi 4B. In addition, your Raspberry Pi is cooled with the built-in fan and its base provides a secure stand.
Type Case
Compatible With Raspberry Pi®
Factory colour Black
Height 130mm
Length 70mm
Material Acrylic
Suitable For Raspberry Pi® 4 B
Width 212mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot