Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

JST SHR-07V-S-B 7 Way Housing SH Series P1.0mm

Order Code:  

23-5384

  Copy to clipboard
Brand: JST  Copy to clipboard MPN: SHR-07V-S-B Copy to clipboard
 Report an error

Discontinued

This is a 7-way housing from the JST SH range of disconnectable crimp style 1.0mm pitch SMT connectors. The compact, low profile design features protrusions at either end giving users a finger grip when removing from the header without having to pull the wires. Ideal for wire to board connections where space is at a premium. We also supply matching headers and a range of other JST connectors.
  • 1.0A AC, DC current rating 0.32mm (28 AWG)
  • 50V AC, DC voltage rating
  • -25 to +85°C operating temperature
  • 20mΩ max. contact resistance
  • 100MΩ min. insulation resistance
  • 500VAC/minute withstanding voltage
  • Accepts wire with conductor sizes 0.202 to 0.32mm (32 to 28AWG)
  • Wire insulation outside diameter (OD) 0.4 to 0.8mm
  • Made from PBT, fire resistant to UL94 V0

Reviews


Be the first to submit a review