Christmas Opening Hours and Delivery Dates here

JST SHR-09V-S-B 9 Way Housing SH Series P1.0mm

Order Code:

23-5385

Brand: JST MPN: SHR-09V-S-B

Discontinued


This is a 9-way housing from the JST SH range of disconnectable crimp style 1.0mm pitch SMT connectors. The compact, low profile design features protrusions at either end giving users a finger grip when removing from the header without having to pull the wires. Ideal for wire to board connections where space is at a premium. We also supply matching headers and a range of other JST connectors.
  • 1.0A AC, DC current rating 0.32mm (28 AWG)
  • 50V AC, DC voltage rating
  • -25 to +85°C operating temperature
  • 20mΩ max. contact resistance
  • 100MΩ min. insulation resistance
  • 500VAC/minute withstanding voltage
  • Accepts wire with conductor sizes 0.202 to 0.32mm (32 to 28AWG)
  • Wire insulation outside diameter (OD) 0.4 to 0.8mm
  • Made from PBT, fire resistant to UL94 V0

Trustpilot