Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Jubilee® CD100MS Clip Dispenser (100) + 3 Flex Drivers

Standard range
Order Code:  

96-3777

  Copy to clipboard
Brand: Jubilee  Copy to clipboard MPN: CD100MS Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £170.00   £142.39

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back orderBack-order availability date - 06/11/2024

Original Range Jubilee® Clips in zinc protected mild steel are the most popular clips in Jubilee's range. They are ideally suited for most day to day requirements for joining hose in areas such as the automotive industry and the automotive aftermarket, agricultural applications, such as irrigation and farm machinery, pneumatic and hydraulic applications in the industrial sector, hardware/DIY applications and in construction.

Jubilee® Clip point of sales dispensers provide counter top and wall mounted displays for trade counters, as well as holding a small stock of Jubilee® products in one convenient place.

The Jubilee® Clip Dispenser comes with 100 Jubilee® Clips, ten each of the most popular ten sizes of clip covering an adjustment range from 9.5mm up to 50mm and also includes three Jubilee Flexidriver® tools.

Contents:
10 x each Jubilee® Clip sizes 000, M00, 00, 0, 0X, 1A, 1, 1X, 1M and 2A
3 x Jubilee Flexidrivers®.


Type Clip

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot