Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ATP Jumbo Dual Sensor Memory Thermometer TH-986

Order Code:  

90-6479

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: TH-986 Copy to clipboard
 Report an error

Discontinued

The ATP Jumbo Dual Sensor Memory Thermometer TH-986 can monitor two environments simultaneously. The thermometer has two sensors, and each sensor has its own readout. One sensor is inside the unit. The external sensor has a 3m connection lead. The minimum and maximum memory operates independently for each sensor.


  • Measures °C or °F
  • Min/Max Memory for internal and external sensors
  • 64mm LCD display with IN and OUT indicators
  • Water-resistant external sensor with 3m connection lead
  • Impact-resistant ABS case with flip-out desk stand and wall mounting key-way
  • Supplied with battery
  • Calibration Certificate
  • Manufacturer's part no. ATP TH-986

Reviews


Be the first to submit a review