Christmas Opening Hours and Delivery Dates here

K & H ETS-7000A Digital-Analog Training System

Order Code:

34-0941

Brand: K&H Manufacturing MPN: ETS-7000A

Discontinued


This comprehensive electronics training system is ideal for both analog and digital circuits and contains a wealth of equipment and features. The training system contains all the peripherals needed to support your circuit design. Components can be connected without soldering, by simply inserting them into the breadboard. Your circuit can then be powered by the internal power supplies, signals applied from the function generator and monitored on the built-in test equipment and displays.


    Includes:
  • Solderless breadboard with 2712 connection points
  • 4 Fixed and variable DC power supplies
  • 2 Control potentiometers
  • Function generator producing sine, triangle and square waves plus TTL output
  • Timer/counter measuring frequency and time with digital display
  • Eight bit data switches
  • Loudspeaker 8Ω 2.25in. dia.
  • Four channel adaptor
  • 2 LED displays
  • Dimensions: 325 x 250 x 95mm
  • Weight 4.3kg
  • Type ETS-7000A
Length 325mm
Width 250mm
Number of Tie Points 2712
Height 95mm

Questions

*Question functionality currently disabled
Sunday, August 11, 2019 | Question by: Rapid Customer | Product code: 34-0941
Q. Hi, Does this come with a manual of experiments? Many thanks. M
A. Hi Malcolm, thank you for your question. A printed manual is included. However, this is more of the circuit diagrams etc rather than lesson plans or tutorials.

Trustpilot