Christmas Opening Hours and Delivery Dates here

Kärcher 2.445-035.0 Home & Garden Battery 18V 5Ah LCD Display Tech

Order Code:

04-5185

Brand: Karcher MPN: 2.445-035.0 EAN-13: 4054278511757
Qty Unit Price (Ex VAT)
1+ £102.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 available to back orderBack-order availability date - 03/02/2026

The Kärcher Home & Garden tool battery, model 2.445-035.0, features an 18V 5 Ah Li-ion capacity. It is designed for use with power tools, providing reliable and long-lasting energy. This battery is ideal for maintaining performance during extended home and garden projects.
Type Tool battery
Battery Voltage 18 V
Capacity 5Ah
Dim (L x W x H) 133 x 88 x 72 mm
Height 72mm
Length 133mm
Misc Attribute BATTERY POWER 18/50
Rack size 483 mm (19")
Rechargeable Yes
Size Non-standard rechargeable
Technology Li-ion
Width 88mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot