Christmas Opening Hours and Delivery Dates here

Kärcher 2.638-792.0 Home & Garden Sandblast Kit for Rust/Paint Removal

Order Code:

04-5195

Brand: Karcher MPN: 2.638-792.0 EAN-13: 4002667331431
Qty Unit Price (Ex VAT)
1+ £80.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 14/01/2026

Kärcher's Sandblast kit 2.638-792.0 is designed for effective abrasive cleaning tasks. It is ideal for removing rust, paint, and stubborn dirt from various surfaces. Suitable for use with Kärcher pressure washers, it enhances cleaning efficiency in home and garden applications.
Type Sandblast kit
Suitable For Kärcher
Dimensions (L x W x H) 570 x 125 x 125 mm
Height 125mm
Length 570mm
Width 125mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot