Christmas Opening Hours and Delivery Dates here

Kärcher 2.645-010.0 Home & Garden Brass Hose Tap Connector Ergonomic Design

Order Code:

04-5261

Brand: Karcher MPN: 2.645-010.0 EAN-13: 4039784288911
Qty Unit Price (Ex VAT)
1+ £8.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 available to back orderBack-order availability date - 14/01/2026

Kärcher Home & Garden 2.645-010.0 tap connector is a brass connector designed for connecting hoses to taps with a 24.2 mm (3/4") internal thread. It features durable brass construction for reliable use in home gardening and outdoor cleaning tasks. This connector is ideal for ensuring secure and leak-free attachments in various irrigation systems.
Type Tap connector
Dimensions (L x W x H) 54 x 34 x 34 mm
Height 34mm
Internal thread 3/4"
Length 54mm
Material Brass
Width 34mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot