Christmas Opening Hours and Delivery Dates here

Kärcher 2.645-023.0 Home & Garden Sprinkler 706 m² Range Click-System

Order Code:

04-5269

Brand: Karcher MPN: 2.645-023.0 EAN-13: 4039784289062
Qty Unit Price (Ex VAT)
1+ £19.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 13/01/2026

The Kärcher Home & Garden PS 300 Circular Sprinkler is ideal for watering areas between 490 to 706 square metres. This efficient and versatile sprinkler ensures even water distribution across large gardens or lawns. Designed with durability, it suits both residential and commercial landscaping needs.
Type Circular sprinkler
Depth 52mm
Dimensions (W x H x D) 113 x 212 x 52 mm
Height 212mm
Hose connection Hose connector
Irrigated area 490 - 706 m²
Range (max.) 30m
Range (min.) 0m
Sprinkling width (max.) 30m
Sprinkling width (min.) 0m
Width 113mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot