Christmas Opening Hours and Delivery Dates here
Kärcher 2.645-066.0 Home & Garden Tap Connector G3/4 G1 Adapter

Image Representative of Range

Kärcher 2.645-066.0 Home & Garden Tap Connector G3/4" G1" Adapter

Order Code:

04-5275

Brand: Karcher MPN: 2.645-066.0 EAN-13: 4039784346895
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 14/01/2026

The Kärcher Home & Garden tap connector 2.645-066.0 features a G3/4" to G1" configuration, perfect for connecting hoses to outdoor taps. This durable connector ensures leak-free connections, making it ideal for garden watering tasks. Manufactured by Kärcher, it is a reliable component for any home gardening setup.
Type Tap connector
Dimensions (L x W x H) 46 x 33 x 33 mm
Height 33mm
Irrigation frequency On demand
Length 46mm
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot