Christmas Opening Hours and Delivery Dates here

Kärcher 2.645-194.0 Home & Garden Hose Connector with Aqua Stop

Order Code:

04-5305

Brand: Karcher MPN: 2.645-194.0 EAN-13: 4039784605152
Qty Unit Price (Ex VAT)
1+ £6.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
75 available to back orderBack-order availability date - 14/01/2026

The Kärcher Home & Garden 2.645-194.0 hose connector piece is a durable plastic accessory for joining hoses with diameters of 13 mm (1/2") to 15 mm (5/8"). It features a water stop mechanism to prevent leaks and ensure efficient water use. Ideal for garden and home applications, this connector simplifies tasks like irrigation and cleaning.
Type Hose connector piece
Dimensions (L x W x H) 70 x 42 x 42 mm
Height 42mm
Length 70mm
Material Plastic
Width 42mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot