Christmas Opening Hours and Delivery Dates here

Kärcher 2.863-196.0 Home & Garden Polishing Pads for Waxed Parquet 3pc

Order Code:

04-5370

Brand: Karcher MPN: 2.863-196.0 EAN-13: 4039784404106
Qty Unit Price (Ex VAT)
1+ £28.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 14/01/2026

The Kärcher Home & Garden 2.863-196.0 includes three polishing pads designed specifically for parquet and waxed floors. Ideal for use in home maintenance, these pads ensure a high-quality polish and shine. The set provides an efficient and effective solution for maintaining floor surfaces.
Type Polishing pad
Dim (L x W x H) 125 x 125 x 10 mm
Height 10mm
Length 125mm
Width 125mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot