Kabeltronik 070105009 Yv 0.5/0.9mm Solid Core Black Hook-up Wire (100m Reel)

Image Representative of Range

Kabeltronik 070105009 Yv 0.5/0.9mm Solid Core Black Hook-up Wire (100m Reel)

Standard range
Order Code:

49-0324

Brand: Kabeltronik MPN: 070105009 EAN-13: 2050001647337
Qty Unit Price (Ex VAT)
1+ £19.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

This single conductor wire is recommended for use in telecommunication installations. It has been constructed with solid core tinned copper wire, and is supplied in 0.5/0.9mm. This black PVC covered hook-up wire is rated at 500V maximum.


  • Colour: Black
  • Content: 100 m
  • Halogen free: No
  • Packed: Yes
  • Product Specifications: Insulation resistance: min. 200MΩ x km at 20°C
  • Operating voltage: max. 500V
  • Testing voltage: 1200V
  • Temperature range: static: -30°C to +70°C dynamic: -5°C to +70°C
  • RoHS compliant: yes
  • Shielded: No
  • Sold per metre: No
  • Supplied on reels of 100m
Conductor Stranding 0.5
Insulation Material Polyvinyl chloride
Cable Diameter 0.9mm
Colour Black
Conductor Cross-section 0.71mm²
Length 100m
Sold by Metre No
Standards/Test Marks N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot