Christmas Opening Hours and Delivery Dates here
Kabeltronik 070108009 Yv 0.8/1.4mm Solid Core Black Hook-up Wire (100m Reel)

Image Representative of Range

Kabeltronik 070108009 Yv 0.8/1.4mm Solid Core Black Hook-up Wire (100m Reel)

Order Code:

49-0340

Brand: Kabeltronik MPN: 070108009 EAN-13: 2050001647498
Qty Unit Price (Ex VAT)
1+ £31.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 14/01/2026

This single conductor wire is recommended for use in telecommunication installations. It has been constructed with solid core tinned copper wire, and is supplied in 0.8/1.4mm. This black PVC covered hook-up wire is rated at 500V maximum.


  • Colour: Black
  • Content: 100 m
  • Halogen free: No
  • Packed: Yes
  • Product Specifications: Insulation resistance: min. 200MΩ x km at 20°C
  • Operating voltage: max. 900V
  • Testing voltage: 2500V
  • Temperature range: static: -30°C to +70°C dynamic: -5°C to +70°C
  • RoHS compliant: yes
  • Shielded: No
  • Sold per metre: No
  • Supplied on reels of 100m
Colour Black
Conductor Cross Section 1.1mm²
Conductor Stranding 0.8
Insulation Material Polyvinyl chloride
Length 100m
Cable Diameter 1.4mm
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot