Christmas Opening Hours and Delivery Dates here
Kabeltronik 096122809 LiYCY Control Lead 12x0.09mm² Black UL-Approved

Image Representative of Range

Kabeltronik 096122809 LiYCY Control Lead 12x0.09mm² Black UL-Approved

Order Code:

04-5033

Brand: Kabeltronik MPN: 096122809 EAN-13: 2050003653237
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
401 available to back orderBack-order availability date - 14/01/2026

Kabeltronik manufactures the LiYCY Control lead, featuring 12 conductors each with a cross-section of 0.09 mm². The cable is black and is available for purchase by the metre. It is typically used in control and signal transmission applications.
Colour Black
Number of Cores 12
Conductor Cross Section 0.09mm²
AWG 28 AWG
Type LiYCY
Cable Diameter 5.90mm
Core layout 7 x 0,127 mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Test voltage 1500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot