Kabeltronik LiYCY PVC Cable, Shielded

Kabeltronik Brand: Kabeltronik
<P>These LiYCY cables are VDE approved, flexible, overall shielded, PVC multi-conductor, and ideal for use as data transmission cable. Available in a range of sizes, these cables are commonly used as control and signal cables in computer systems and electronic control equipment. The tinned copper braid shield offers better protection against electrical interference for precise impulse transmissions. LiYCY is recommended when a small outer diameter is required. </P>
  • Conductor: Bare stranded copper wire
  • Core insulation: PVC acc. to VDE 0207
  • Core code: DIN 47100
  • Twisting: cores in layers
  • Shield: tinned copper braid, coverage approx. 85%
  • Jacket: PVC according to VDE 0207, grey sim. RAL 7001
  • Sold per metre: Yes
This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Description Image Product Buy Qty Pricing (Ex VAT) Cable Diameter Conductor Cross-section No. of Cores Colour Insulation Material Sold by Metre
Kabeltronik 020101400 LiYCY 1x0.14mm PVC Shielded
Kabeltronik 020101400 LiYCY 1x0.14mm PVC Shielded
Standard range
Order code: 49-0417
MPN: 20101400-1

105 in Stock, despatched in 4 days
5+ £1.07
2.3mm 0.14mm² 1 Grey PVC Yes
Kabeltronik 020107500 LiYCY 1x0.75mm PVC Shielded
Kabeltronik 020107500 LiYCY 1x0.75mm PVC Shielded
Standard range
Order code: 49-0420
MPN: 20107500-1

724 in Stock, despatched in 4 days
5+ £1.61
5mm 0.75mm² 1 Grey PVC Yes
Kabeltronik 020205000 LiYCY 2x0.50mm PVC Shielded
Kabeltronik 020205000 LiYCY 2x0.50mm PVC Shielded
Standard range
Order code: 49-0424
MPN: 20205000-1

269 in Stock, despatched in 4 days
5+ £2.61
5.4mm 0.5mm² 2 Grey PVC Yes
Kabeltronik 020207500 LiYCY 2x0.75mm PVC Shielded
Kabeltronik 020207500 LiYCY 2x0.75mm PVC Shielded
Standard range
Order code: 49-0425
MPN: 20207500-1

296 in Stock, despatched in 4 days
5+ £2.64
5.8mm 0.75mm² 2 Grey PVC Yes
Kabeltronik 020301400 LiYCY 3x0.14mm PVC Shielded
Kabeltronik 020301400 LiYCY 3x0.14mm PVC Shielded
Standard range
Order code: 49-0426
MPN: 20301400-1

402 in Stock, despatched in 4 days
5+ £1.86
4mm 0.14mm² 3 Grey PVC Yes
Kabeltronik 020302500 LiYCY 3x0.25mm PVC Shielded
Kabeltronik 020302500 LiYCY 3x0.25mm PVC Shielded
Standard range
Order code: 49-0427
MPN: 20302500-1

255 in Stock, despatched in 4 days
5+ £2.14
4.5mm 0.25mm² 3 Grey PVC Yes
Kabeltronik 020401400 LiYCY 4x0.14mm PVC Shielded
Kabeltronik 020401400 LiYCY 4x0.14mm PVC Shielded
Standard range
Order code: 49-0429
MPN: 20401400-1

60 in Stock, despatched in 4 days
5+ £1.95
4.3mm 0.14mm² 4 Grey PVC Yes
Kabeltronik 020407500 LiYCY 4x0.75mm PVC Shielded
Kabeltronik 020407500 LiYCY 4x0.75mm PVC Shielded
Standard range
Order code: 49-0432
MPN: 20407500-1

350 in Stock, despatched in 4 days
5+ £4.39
6.8mm 0.75mm² 4 Grey PVC Yes
Kabeltronik 020501400 LiYCY 5x0.14mm PVC Shielded
Kabeltronik 020501400 LiYCY 5x0.14mm PVC Shielded
Standard range
Order code: 49-0433
MPN: 20501400-1

330 in Stock, despatched in 4 days
5+ £2.00
4.6mm 0.14mm² 5 Grey PVC Yes
Kabeltronik 020602500 LiYCY 6x0.25mm PVC Shielded
Kabeltronik 020602500 LiYCY 6x0.25mm PVC Shielded
Standard range
Order code: 49-0436
MPN: 20602500-1

203 in Stock, despatched in 4 days
5+ £2.90
5.7mm 0.25mm² 6 Grey PVC Yes
Order codeMftrs Part No.
49-041502100140010x0,14mm²
49-04170201014001x0,14mm²
49-04200201075001x0,75mm²
49-04240202050002x0,50mm²
49-04250202075002x0,75mm²
49-04260203014003x0,14mm²
49-04270203025003x0,25mm²
49-04280203075003x0,75mm²
49-04290204014004x0,14mm²
49-04320204075004x0,75mm²
49-04330205014005x0,14mm²
49-04360206025006x0,25mm²


Trustpilot