Christmas Opening Hours and Delivery Dates here

Kabeltronik Mains & Equipment Cable Strand 617934

Kabeltronik Brand: Kabeltronik
The group consists of flexible electrical wires manufactured by Kabeltronik, featuring a variety of single-core wires available in different colours and suitable for various wiring applications.
Description Image Product Buy Pricing (Ex VAT) Colour Type Conductor Cross Section Insulation Material Length Cable Diameter Cable features Core layout Halogen-free Max. temperature Min. temperature Nominal Voltage Packaged Sold by Metre
Kabeltronik 160102503-100 LiFY Flexible Wire 1x0.25 mm² Green 100m
Kabeltronik 160102503-100 LiFY Flexible Wire 1x0.25 mm² Green 100m
Extended range
Order code: 04-5046
MPN: 160102503-100

4 available to back orderBack-order availability date - 14/01/2026
1+ £30.82
Price per unit Ex VAT
Green 160102503 1 x 0.25 mm² PVC according to VDE 0207 100m 1.40mm Flexible Extra-fine stranded copper wire, bare No +70°C -5°C 900V No Yes
Kabeltronik 160102504-100 LiFY Wire 1x0.25mm² Yellow 100m Highly Flexible
Kabeltronik 160102504-100 LiFY Wire 1x0.25mm² Yellow 100m Highly Flexible
Extended range
Order code: 04-5047
MPN: 160102504-100

Available to back orderBack order, lead time 14 days
1+ £30.82
Price per unit Ex VAT
Yellow 160102504 1 x 0.25 mm² PVC according to VDE 0207 100m 1.40mm Flexible Extra-fine stranded copper wire, bare No +70°C -5°C 900V No Yes
Kabeltronik 160102508-100 Strand LiFY 1x0.25mm² 100m Red Flexible Wire
Kabeltronik 160102508-100 Strand LiFY 1x0.25mm² 100m Red Flexible Wire
Extended range
Order code: 04-5048
MPN: 160102508-100

2 available to back orderBack-order availability date - 14/01/2026
1+ £33.32
Price per unit Ex VAT
Red 160102508 1 x 0.25 mm² PVC according to VDE 0207 100m 1.40mm Flexible Extra-fine stranded copper wire, bare No +70°C -5°C 900V No Yes
Kabeltronik 160102509-100 LiFY Strand 1x0.25 mm² Black 100m Flexible Wiring
Kabeltronik 160102509-100 LiFY Strand 1x0.25 mm² Black 100m Flexible Wiring
Extended range
Order code: 04-5049
MPN: 160102509-100

10 available to back orderBack-order availability date - 14/01/2026
1+ £33.32
Price per unit Ex VAT
Black 160102509 1 x 0.25 mm² PVC according to VDE 0207 100m 1.40mm Flexible Extra-fine stranded copper wire, bare No +70°C -5°C 900V No Yes


Trustpilot