Karcher 1.645-516.0 SP7 Submersible Dirty Water Pump 750W 240V

Order Code:

96-3838

Brand: Karcher MPN: 1.645-516.0 EAN-13: 4054278169897

Discontinued


The Kärcher SP7 Submersible Dirty Water Pump is the most powerful pump in the range. Suitable for clearing flooded water or providing a simple solution to emptying a pond or swimming pool. The pump has a metal casing that provides additional durability.

The ability to pump 15,000 litres of water an hour offers you a rapid response to any situation you may find yourself needing a pump. This is a particularly important feature when faced with a disaster such as flooding.

The SP7 has an IQ level sensor, which uses an electrical current between 2 electrodes to activate the pump. This can be height adjusted to the level you wish the pump to pump down to. There is also a switch at the top of the pump, that you can manually turn on, to pump out the last of the water. The built-in pre-filter helps to protect the pump from coarse dirt, helping to prolong the life of the pump. It is designed to handle dirt particles up to 30mm in diameter.

Specification:

Input Power: 750W
Max. Delivery Capacity: 15,500 L/hr.
Immersion Depth: 7m
Max. Particle Size: 30mm
Max. Water Temp: 35°C
Connecting Thread: G1 1/2
Power Cord: 10m
Weight: 6.7kg


Type Pump

Reviews


Be the first to submit a review

Trustpilot