Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kasp K11020D2 Brass Combination Padlock - 20mm - Twin

Standard range
Order Code:  

93-2993

  Copy to clipboard
Brand: Kasp  Copy to clipboard MPN: K11020D2 Copy to clipboard EAN-13: 5013969901863
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.76

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
30 available to back orderBack-order availability date - 02/11/2024

This brass combination padlock from Kasp offers the convenience of a keyless locking mechanism and is ideal for a wide range of applications. The easily resettable combination mechanism allows the code to be set to the 3-digit number of your choice.


  • Width 20mm
  • Shackle diameter 3mm
  • Solid brass body
  • Steel shackle
  • Supplied in pack of 2
  • Manufacturer's part K11020D2
Body Material Brass
Mechanism 3-digit code
Shackle 3.2mm
Type Combination
Width 20mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot