Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Kasp K12025A1 Brass Padlock - 25mm - KA20251
Image Representative of Range

Kasp K12025A1 Brass Padlock - 25mm - KA20251

Standard range
Order Code:  

93-2999

  Copy to clipboard
Brand: Kasp  Copy to clipboard MPN: K12025A1 Copy to clipboard EAN-13: 5013969900088
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.12

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
30 available to back orderBack-order availability date - 02/11/2024

This keyed alike general purpose keyed alike padlock from the Kasp 120 series offers affordability without compromising on quality.


  • Solid brass body
  • Width 25mm
  • Shackle diameter 4mm
  • Manufacturer's part K12025A1
Body Material Brass
Key Type Keyed Alike
Mechanism Double bolted locking
Shackle 4mm
Type General purpose
Width 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot