Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Kasp K12040A1 Brass Padlock - 40mm - KA20401
Image Representative of Range

Kasp K12040A1 Brass Padlock - 40mm - KA20401

Standard range
Order Code:  

93-3003

  Copy to clipboard
Brand: Kasp  Copy to clipboard MPN: K12040A1 Copy to clipboard EAN-13: 5013969900149
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.94

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
30 available to back orderBack-order availability date - 02/11/2024

This keyed alike general purpose keyed alike padlock from the Kasp 120 series offers affordability without compromising on quality.


  • Solid brass body
  • Width 40mm
  • Shackle diameter 6.4mm
  • Manufacturer's part K12040A1
Body Material Brass
Key Type Keyed Alike
Mechanism Double bolted locking
Shackle 6.4mm
Type General purpose
Width 40mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot