Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kasp K12050SD Brass Padlock - 50mm - Stainless Steel Shackle

Standard range
Order Code:  

93-3460

  Copy to clipboard
Brand: Kasp  Copy to clipboard MPN: K12050SD Copy to clipboard EAN-13: 5013969750119
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.01

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
30 available to back orderBack-order availability date - 02/11/2024

These solid brass padlocks from Kasp have a stainless steel shackle.


  • Padlock width 50mm
  • Shackle diameter 8mm
  • Internal height 30mm
  • Internal width 28mm
  • Manufacturer's part K12050SD
Body Material Steel
Mechanism Double bolted locking
Shackle N/A
Type Stainless steel shackle
Width 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot