Site: Industry
Currency: GBP    
Kasp K12440YELA1 Brass Padlock - 40mm - Brass Shackle - Yellow - KA24405

Kasp K12440YELA1 Brass Padlock - 40mm - Brass Shackle - Yellow - KA24405

Kasp
Standard range
Order Code:

93-3020

Brand: Kasp MPN: K12440YELA1 EAN-13: 5013969901740
Qty Was Unit Price (Ex VAT)
1+ £10.69   £8.91
Price per unit Ex VAT
30 in Stock, despatched in 3 days

This padlock from the Kasp 124 series has a solid brass lock body and a yellow vinyl jacket which not only protects paintwork from accidental damage but means it can be used for electrical lock-off applications when combined with a suitable hasp.


  • Anti-spark brass shackle gives resistance against corrosion
  • Double bolted locking mechanism
  • Anti-pick mushroom pins
  • Paracentric keyway
  • Colour coded for safe maintenance operations
  • Supplied with 2 keys
  • Keyed alike version
  • Manufacturer's part K12440YELA1

Type General purpose
Body Material Brass
Mechanism Double bolted locking
Shackle 6.4mm
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C