Site: Industry
Currency: GBP    
Kasp K13040A1 Laminated Steel Padlock - 40mm - KA30401

Kasp K13040A1 Laminated Steel Padlock - 40mm - KA30401

Kasp
Standard range
Order Code:

93-3071

Brand: Kasp MPN: K13040A1 EAN-13: 5013969900910
Qty Was Unit Price (Ex VAT)
1+ £10.04   £9.50
Price per unit Ex VAT
30 in Stock, despatched in 3 days

This padlock from the Kasp 130 Series has a hardened steel shackle for extra protection against hacksaw and cropping attacks. It is protected by Kasp's 10-year guarantee.


  • Width 40mm
  • Shackle diameter 7.1mm
  • Shackle clearance 22mm
  • Keyed alike
  • Double bolted locking mechanism
  • Extra strength to resist torsion and pull attacks
  • Zinc-plated steel laminated body
  • Extra strength and resistance against corrosion
  • 4 pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • Supplied with 2 keys
  • Manufacturer's part K13040A1
Type Laminated
Body Material Steel
Mechanism Double bolted locking
Shackle 7.1mm
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C