Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kasp K14040SILD Solid Aluminium Padlock 40mm - Silver

Standard range
Order Code:  

93-3083

  Copy to clipboard
Brand: Kasp  Copy to clipboard MPN: K14040SILD Copy to clipboard EAN-13: 5013969904284
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.56

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
30 available to back orderBack-order availability date - 02/11/2024

This padlock from the Kasp 140 series is made from solid aluminium so is highly weather resistant.. The sophisticated lock provides protection against picking making this unit ideal for lock-off applications.


  • Anti-pick 6 pin cylinder
  • Anti-bump cylinder for maximum protection
  • Hardened steel shackle provides protection against hacksaw and cropping attack
  • Double ball bearing locking
  • Non key retaining
  • Colour: silver
  • Supplied with 2 keys
  • Manufacturer's part K14040SILD
Body Material Aluminium
Mechanism Double bolted locking
Shackle 6.3mm
Type General purpose
Width 38mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot