Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kasp K14550A3 Marine Padlock 50 mm, keyed alike

Standard range
Order Code:  

93-3835

  Copy to clipboard
Brand: Kasp  Copy to clipboard MPN: K14550A3 Copy to clipboard EAN-13: 5013969247855
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.53

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
30 available to back orderBack-order availability date - 01/11/2024
Kasp K14550A3 Marine Padlock 50 mm, keyed alike - Marine grade 316 Stainless Steel Shackle - marine and food grade stainless steel for extreme weather protection, tested to ISO 9227
  • Marine grade 316 Stainless Steel Shackle - marine and food grade stainless steel for extreme weather protection, tested to ISO 9227
  • Mirror chromed brass padlock
  • Rubber shackle seal to further protect the cylinder from water ingress
  • Rust free stainless steel and brass internal components
  • Double bolted locking mechanism
  • 5 pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • Supplied with 2 keys
  • Keyed alike, all padlocks of this order code can be opened with the same key
  • Padlock width: 50 mm
  • Shackle diameter: 8 mm
  • Internal shackle height: 28 mm
Body Material Stainless steel
Key Type Keyed Alike
Mechanism Double bolted locking
Shackle 8mm
Type Marine Padlock
Width 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot