Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kasp K18060D Hardened Steel Padlock - 60mm

Standard range
Order Code:  

43-3098

  Copy to clipboard
Brand: Kasp  Copy to clipboard MPN: K18060D Copy to clipboard EAN-13: 5013969901139
 Report an error
Qty Unit Price (Ex VAT)
1+ £42.04

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
30 available to back orderBack-order availability date - 02/11/2024

This Kasp 180 Series padlock has a hardened steel shackle for extra protection against hacksaw and cropping attacks and a double ball-bearing locking mechanism for extra strength to resist torsion and pull attacks. This padlock is covered by Kasp's 10 year guarantee.


  • Width 60mm
  • Shackle diameter 12mm
  • Vertical clearance 33.5mm
  • Double ball bearing locking mechanisms
  • Chrome plated hardened steel bodies
  • 5-pin cylinders with anti-pick mushroom pins
  • Paracentric keyways
  • Supplied with 2 keys
  • 10 year guarantee
  • Kasp type K18060D
Body Material Steel
Mechanism Double ball bearing locking
Shackle 12mm
Type Hardened steel padlock
Width 60mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot