Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kasp K80040 Nylon Safety Padlock 38mm

Extended range
Order Code:  

93-3108

  Copy to clipboard
Brand: Kasp  Copy to clipboard MPN: K80040 Copy to clipboard EAN-13: 5013969904505
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.28

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 monthsContact us for lead times
Available to back orderPlease contact us for lead time

This padlock from Kasp is constructed entirely from nylon and is non-conductive and non-sparking so is suitable for electrical lock-off applications.


  • Key retaining so can never be left unlocked
  • Supplied with 6 coloured DANGER stickers for identification purposes
  • Supplied with 'Property of' white label to enable owner to be contacted
  • Supplied with 1 key
  • Width 38mm
  • Manufacturer's part K80040
Body Material Nylon
Mechanism N/A
Shackle 6.5mm
Type Safety padlock
Width 38mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot