Site: Industry
Currency: GBP    
Kasp K81200 Pin Out Wide Lockout

Image Representative of Range

Kasp K81200 Pin Out Wide Lockout

Kasp
Standard range
Order Code:

93-3683

Brand: Kasp MPN: K81200 EAN-13: 5013969245318
Qty Unit Price (Ex VAT)
1+ £8.71
Price per unit Ex VAT
30 in Stock, despatched in 2 days

This high quality Lock Out, Tag Out (LOTO) device is ideal for use on wide switch MCBs and those fitted with a cross bar.


  • Simple push button installation, no tools required
  • Extra wide for larger breakers over 60A
  • High quality non conductive material
  • Uses one padlock maximum shackle diameter 6mm
  • Kasp K81200
Type Lockout

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C