Christmas Opening Hours and Delivery Dates here

Keithley 2110-220 5 1/2 Digit Digital Bench Multimeter 220V Version

Order Code:

85-1757

Brand: Keithley MPN: 2110-220
Qty Unit Price (Ex VAT)
1+ £884.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Keithley 2110 Series 5½-Digit USB digital multimeter combines compelling pricing with comprehensive capabilities, superior measurement accuracy and high speed. Its dual-line display capability allows it to display two different measurements at once.

The meter has 0.012% basic DC voltage accuracy and 0.020% basic resistance accuracy up to the 100kΩ range. At 5½ digits, it delivers up to 200 readings/s via the USB remote interface. At the fast 4½-digit setting, it reads up to 50,000 readings/s and up to 30,000 readings/s into the buffer, making it ideal for speed critical production and monitoring applications.

The Model 2110 offers unbeatable value for production, R&D, test engineers, scientists and students making a wide variety of measurements in portable, bench and system applications.


  • 15 measurement functions, including capacitance and thermocouple measurements
  • DC voltage: 0.1V, 1V, 10V, 100V and 1000V
  • AC voltage: 0.1V, 1V, 10V, 100V and 750V
  • DC current: 10mA, 100mA, 1A, 3A and 10A
  • AC current: 1A, 3A and 10A
  • Two- and four-wire resistance: 100Ω, 1kΩ, 10kΩ, 100kΩ, 1MΩ, 10MΩ and 100MΩ
  • Frequency: 10Hz to 300kHz
  • Capacitance measurement: 1nF, 10nF, 100nF, 1μF, 10μF and 100μF
  • Thermocouple measurement: J-, R-, S-, T-, E-, N-, B-, C- and K-type thermocouples
  • Temperature (RTD and NTC Thermistor) measurements
  • Diode measurement
  • Continuity test
  • Programmable A-D converter and filter settings for signal to noise optimization
  • 7 mathematical operations can be performed on readings: percentage, average, min/max, NULL, limits, mX+b, dB, and dBm testing
  • Dual-line display allows 2 measurements to be shown concurrently
  • Includes PC software utilities for both Microsoft® Word and Excel
  • Includes start-up software, USB cable, power cable, safety test leads and three year standard manufacturer's warranty
  • Keithley model 2110

Tektronix technical partner


Display Dual line
Interfaces USB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot