Christmas Opening Hours and Delivery Dates here

Keithley 2230G-30-1 120W Programmable 3-Channel DC Power Supply GPIB

Order Code:

85-1764

Brand: Keithley MPN: 2230G-30-1
Qty Unit Price (Ex VAT)
1+ £1650.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/02/2026

The Keithley 2230G-30-1 is a 120W programmable DC power supply from Tektronix that has three channels and both USB and GPIB interfaces, so the power supply can be controlled remotely.

There are two 30V 1.5A channels plus a 6V 5A channel, giving the power supply the ability to power digital circuits as well as other test scenarios that require more than one power supply. The features and performance of the PSU mean that it is at home in both automated test systems and manual test configurations.

Both the 30V channels can be combined either in series to double output voltage or in parallel to double output current. All channels are independently controlled and have isolated outputs for maximum flexibility, also all channels have remote sensing to ensure that programmed voltage is accurately applied to the load.


  • Triple output model with two 45W channels and a 30W channel
  • 0.03% voltage accuracy and 0.1% current accuracy
  • Low noise, linear regulation with < 3mVpp ripple and noise
  • All Voltage and current outputs displayed simultaneously
  • Keypad entry allows fast, precise entry of output values
  • USB interface and GPIB interfaces
  • Tektronix Keithley 2230G-30-1

Tektronix technical partner


Output Voltage 30V
Number of Outputs 3
Power Rating 120W
Input Voltage 100 / 240V
Output Current Max. 5A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range 0 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot