Christmas Opening Hours and Delivery Dates here

Keithley 4200-TRX-0.75 Ultra Low Noise Preamp Triax Cable 0.75m

Order Code:

85-2121

Brand: Keithley MPN: 4200-TRX-0.75
  • Quickly find another product in this range by Length:

    0.3M 0.75M 1M 2M 3M
Qty Unit Price (Ex VAT)
1+ £398.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/03/2026

The 4200-TRX-0.75 Ultra Low Noise Triaxial Cable Assembly is 0.75M in length and consists of a standard triaxial cable terminated with a standard 3-slot male triaxial connector on each end.


These 4200-TRX cables are available in different lengths from 0.3M to 3M.


Note that the image shown is for illustrative purposes only and may visually differ to the product supplied.

Tektronix technical partner


Type Test lead
Connector Type Triaxial
Electrical Impedance 50Ω
Frequency Range 0 Hz to 4 GHz
Length 0.75M

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot