Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Length:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £258.40 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The 7078-TRX-10 Low Noise Triaxial Cable Assembly is 3M in length and consists of a standard triaxial cable terminated with a standard 3-slot male triaxial connector on each end.
These 7078-TRX cables are available in different lengths from 0.3M to 6.1M.
Note that the image shown is for illustrative purposes only and may visually differ to the product supplied.
Type | Test lead |
---|---|
Connector type | Triaxial |
Contact Resistance | <1Ω |
Length | 3M |
Maximum Current | 1A |
To use this facility please Sign In.
Sign In