Site: Industry
Currency: GBP    
Keithley 7708 40 Channel Differential Multiplexer Module

Keithley 7708 40 Channel Differential Multiplexer Module

Keithley
Extended range
Order Code:

63-0033

Brand: Keithley MPN: 7708
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1410.00
Price per unit Ex VAT
Available to back orderBack-order availability date - 24/05/2025

The Keithley 7708 is a Plug-In Module that offers 40 channels of 2-pole or 20 channels of 4-pole multiplexer switching. It can be configured as two independent banks of multiplexers. The built-in CJC sensors automatically linearise thermocouples, making the Model 7708 ideal for RTD, thermistor, and thermocouple temperature applications. It is also well suited for mixed-signal measurement applications that require multi-point monitoring, such as environmental stress screening.


  • 40 differential channels for general-purpose measurements
  • Two- or four-wire measurements
  • 300V, 1A capacity for voltage channels; 60W, 125VA
  • Oversize screw terminal connection blocks are standard for easier connection
  • Relay closures stored in onboard memory
  • Manufacturer's part: Keithley 7708
Type Multiplexer card
Channels 40
Interface N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C