Christmas Opening Hours and Delivery Dates here

Keithley CS-1616-3 Safety Interlock Mating Connector

Order Code:

85-2014

Brand: Keithley MPN: CS-1616-3
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 4 months

A Keithley CS-1616-3 Safety Interlock Mating Connector.


Material:

  • Glass-reinforced thermoplastic body and lower cover
  • Transparent thermoplastic cover


Flammability:

  • UL 94V-0


Wire outside diameter range:

  • 1.2 mm to 1.6 mm (0.047 in. to 0.063 in.)


Current rating:

  • 3.0 A


Temperature rating:

  • -20 °C to 85 °C

Tektronix technical partner


Type Safety Interlock Connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot