Kemet C1206C225K4RAC7800 2u2 16V X7r 1206 Ceram Chip Capacitor

Kemet C1206C225K4RAC7800 2u2 16V X7r 1206 Ceram Chip Capacitor

Order Code:

71-0514

Brand: Kemet MPN: C1206C225K4RACTU

Discontinued


A 2u2, 16V, X7R, 1206 sized multilayer ceramic chip capacitor from Kemet.


  • Nickel plated terminations
  • Compliant to EIA 481-1
  • Available on tape in small quantities
Type MLCC
Capacitance 2.2µF
Dimensions 3.2 x 1.6 x 1mm
Material Ceramic
Operating Temperature -55 to +125°C
Tolerance 10%
Voltage 16V

Reviews


Be the first to submit a review

Trustpilot