Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kemet R413F12200000M 2.2nf Radial Poly. Capacitor 20% 300V Y2/X1

Order Code:  

63-1151

  Copy to clipboard
Brand: Kemet  Copy to clipboard MPN: R413F12200000M Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A 2.2nF 300V metallised polypropylene film Y2/X1 suppression capacitor. Suitable for interference suppression, across the line or line to ground applications. Meets the requirements of IEC60384-14 2nd edition.


  • Tolerance 20%
  • Self-healing properties
  • Self-extinguishing epoxy resin filled case
  • Approvals ENEC, CSA, UL
  • Flame retardant (UL 94V-0)
  • Kemet R41 series
  • Formerly Arcotronics R41 series
Capacitance 2.2nF
Dimensions 13 x 4 x 9mm
Operating Temperature -40 to +110°C
Pitch 10mm
Tolerance 20%
Type Radial leaded
Voltage 300V

Reviews


Be the first to submit a review

Trustpilot