Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This Kent & Stowe Long Handled Lawn & Leaf Rake is ideal for all clearing tasks and is used for gathering leaves and clippings. The rake has been hand crafted and offers traditional quality. The length of the rake is perfect for easy working and eliminates the need for bending. The handle is made from beautiful FSC® approved ash wood that has been tapered for comfort.
Number of Tines: 16
Length: 170cm
Handle Diameter: 32mm, tapered
This Kent & Stowe Long Handled Lawn & Leaf Rake is made from stainless steel which offers excellent corrosion resistance and long-lasting performance.
Comes with a 15-Year Guarantee.
Type | Rake |
---|
To use this facility please Sign In.
Sign In