Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Kent and Stowe Telescopic Geared Anvil Loppers are ideal for larger stems or branches that are out of hands reach or too large to cut with secateurs, requiring 2 hands. Its geared mechanism increases the cutting power to give maximum leverage with minimal effort.
Fitted with premium ground carbon steel blades with a smoother clean cut. The lightweight telescopic aluminium handles have 5 locking positions and are fitted with comfort grips.
Specification
Cutting Diameter: 45mm
Length: 630-830mm
Guarantee: 5 years
Type | Lopper |
---|