Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Kent & Stowe Telescopic Ratchet Anvil Loppers are ideal for larger stems or branches that are out of normal reach or too large to cut with secateurs, therefore requiring two hands. Allows you to gradually cut through one branch or stem, with minimal effort. Each time you close the handles, the mechanism clicks and holds the blades in place, permitting you to make up to 4 short cuts; ensuring the easy pruning of thicker branches.
Fitted with long premium ground carbon steel blades for an easy, smooth and clean cut. The lightweight telescopic aluminium handles have 6 locking positions and are fitted with comfort grips.
Specification
Cutting Diameter: 45mm
Length: 690-940mm
Guarantee: 5 years
Type | Lopper |
---|