Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kent & Stowe 70100741 Stainless Steel Garden Life Lawn & Leaf Rake, FSC®

Standard range
Order Code:  

96-3954

  Copy to clipboard
Brand: Kent & Stowe  Copy to clipboard MPN: 70100741 Copy to clipboard EAN-13: 5060396797477
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £31.92   £24.49

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back orderBack-order availability date - 06/11/2024

The Kent & Stowe Garden Life Lawn & Leaf Rake is ideal for all clearing tasks and is used for gathering leaves and clippings. The rake has been hand crafted and the head is made from stainless steel. This product is 40% lighter than the K&S original stainless steel Lawn & Leaf Rake. It offers excellent corrosion resistance and long-lasting performance. The length of the rake is perfect for easy working and eliminates the need for bending. The handle is made from FSC® approved ash and is tapered for comfort.

The Garden Life range has been specifically designed for gardeners who may struggle with heavier tools. They are perfectly sized compact versions of the Kent & Stowe range, shorter and lighter to allow easier use. Please note the size of the product.

Specification:

Number of Tines: 16
Length: 140cm
Handle Diameter: 28mm, tapered
Weight: 1.025kg


Type Rake

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot