KEPO KPMB-G2624L-6421 Miniature Buzzer 400 Hz

Order Code:

51-7644

Brand: KEPO MPN: KPMB-G2624L-6421

Discontinued


The KEPO Miniature Buzzer 400Hz is an electronic buzzer that offers a quality pulse tone when energised by a 24VDC (rated voltage). Outputs of up to 85dB/24VDC/20cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • Small/low profile design
  • White colour
  • Dimensions 32 x 15.2mm (Ø x H)
  • Resonance frequency 400Hz
  • Operating temperature -20ºC to +60ºC
  • Operating voltage 15VDC to 27VDC
  • Max. rated current 30mA
  • Manufacturer's part KPMB-G2624L-6421
  • Type Miniature
    Frequency 0.4kHz
    Size 32 dia. x 15.2mm
    Sound Output 85dB
    Voltage 24V

    Reviews


    Be the first to submit a review

    Trustpilot