KEPO magnetic buzzer 2.3 ± 0.3 kHz

Order Code:

51-7593

Brand: KEPO

Discontinued


The KEPO Magnetic Buzzer 2.3 ± 0.3kHz is an electronic buzzer that offers a high but rich sound. Able to generate a continuous pulse tone when energized by a 12VDC (rated voltage). Outputs of up to 85dB/12VDC/10cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • KPX-G1212AL-K7538
  • Small/low profile design
  • Suitable for inclusion in miniature electronics instrumentation
  • Type Magnetic
    Frequency 2.3kHz
    Size 12 dia. x 9.5mm
    Sound Output 85dB
    Tone High, rich
    Voltage 8 to 15V

    Reviews


    Be the first to submit a review

    Trustpilot